
This 40A electrical fuse holder from Eaton features a 600V voltage rating and a 2.362inch length. It is approved by CSA and has a weight of 3.2oz. The fuse holder is designed for use with fuses and is packaged in bulk.
Eaton 40CJ technical specifications.
| Approvals | CSA |
| Current | 40A |
| Current Rating | 40A |
| Length | 2.362inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CJ |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 3.2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 40CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
