Sign in to ask questions about the Eaton 41200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 41200 technical specifications.
| Current Rating | 2A |
| Length | 6.535inch |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| Termination | Screw |
| Type | Electrical |
| Weight | 1.6oz |
| Width | 0.748inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 41200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.