BIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |