
Surface mount ESD suppressor with 15kV ESD protection, featuring a 12V operating supply voltage and 35V clamping voltage. This 4-channel device offers 1pF capacitance per channel and operates within a -40°C to 105°C temperature range. Packaged in a 1206 (3216 metric) SMD case, it is lead-free and RoHS compliant, supplied on tape and reel.
Eaton 41206ESDA-TR1 technical specifications.
| Capacitance | 1pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Voltage | 35V |
| Depth | 1.6mm |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 0.031inch |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySurg |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Weight | 0.016oz |
| Width | 0.063inch |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 41206ESDA-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
