Eaton 41250 technical specifications.
| Current Rating | 2.5A |
| Length | 6.535inch |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Termination | Screw |
| Type | Electrical |
| Width | 0.748inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 41250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
