
Chassis mount fuse block with a 125V voltage rating and 30A current rating. Features a single pole, single circuit design for general fuse applications. Illuminated indicator and bolt-down mounting facilitate installation and status monitoring. Fuse size accommodates 0.874" Dia x 3.189" L fuses. Constructed with lead-free materials for environmental compliance.
Sign in to ask questions about the Eaton 4164 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 4164 technical specifications.
| Package/Case | 504 |
| Current Rating | 30A |
| Depth | 24.1mm |
| Fuse Size | 0.874" Dia x 3.189" L (22.20mm x 81.00mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 85.8mm |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage | 125V |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3.2oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 4164 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
