Sign in to ask questions about the Eaton 4164-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 4164-SM technical specifications.
| Current Rating | 800A |
| Fuse Size | ANN, ANL |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Screw |
| Voltage | 125V |
| Voltage Rating (AC) | 125V |
| Weight | 3.264oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 4164-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.