Specialty Fuses LINK,TYP X,2.5A,8.5"
Checking distributor stock and pricing after the page loads.
Eaton 42250CPS technical specifications.
| Current Rating | 2.5A |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 327-40 |
| Termination | Cable |
| Weight | 1.6oz |
| RoHS | Not Compliant |
No datasheet is available for this part.