
Illuminated fuse holder with a 30A current rating and 250VAC voltage rating. Features bronze body and contacts with tin plating, designed for 3AG fuse sizes (1-1/4" L x 1/4" Dia). Offers screw mount termination and chassis mount capability with a 11.1mm pitch. Includes one circuit and five contacts, with a straight orientation and black housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton 4405 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Bronze |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 12.7mm |
| Fuse Current | 30A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Length | 58.7mm |
| Material | Bronze, Tin, Lead |
| Mount | Chassis Mount, Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 5 |
| Number of Poles | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| Reach SVHC Compliant | Unknown |
| Series | 4405 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.24oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 4405 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
