This Eaton fuse features a voltage rating of 250V and a current rating of 30A. It has two poles and is illuminated. The fuse is packaged individually in bulk. The weight of the fuse is 0.48oz. It is designed for use in general applications.
Sign in to ask questions about the Eaton 4408 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 4408 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Illumination Type | Illuminated |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating | 250V |
| DC Rated Voltage | 300V |
| Weight | 0.48oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 4408 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.