Sign in to ask questions about the Eaton 4515 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 4515 technical specifications.
| Current Rating | 30A |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.3mm x 38.1mm) |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 4515 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.