
This 250V surface mount fuse has a current rating of 30A and is designed for chassis mount applications. It features an illuminated type and is constructed from bronze, tin, and lead materials. The fuse is packaged in bulk and has a weight of 0.224oz. It is suitable for use in a variety of applications, including those requiring high current ratings and reliable circuit protection.
Sign in to ask questions about the Eaton 4574 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 4574 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Nickel |
| Current Rating | 30A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Length | 31.85mm |
| Material | Bronze, Tin, Lead |
| Mount | Chassis Mount, Surface Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.224oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 4574 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
