
Fuse Class J Fast Acting 45A 600V Holder Cartridge 27 X 60mm Ceramic CSA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton 45CJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Current | 45A |
| Current Rating | 45A |
| Length | 2.362inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CJ |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 3.44oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 45CJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.