Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
EATON
4D16Q
Datasheet
Eaton
(Bussmann)
4D16Q
Volume Production
FUSE 4A DI/E16 500VAC DZ
Circuit Protection
Overcurrent Protection
Circuit Protection
Overcurrent Protection
PTC Resettable Fuses
Surface Mount & Leaded
FUSE 4A DI/E16 500VAC DZ
Current Rating
4A
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
4A
Diameter
13.2mm
Length
50mm
Package Quantity
10
Packaging
Bulk
Type
Electrical
Voltage Rating (AC)
500V
Weight
0.4oz
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account