
Specialty Fuses 5.5KV 3R USA F/R
Eaton 5.5VFNHA3R technical specifications.
| Current Rating | 3A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 3R |
| RoHS Compliant | No |
| Termination | Standard |
| Type | Electrical |
| Voltage Rating (AC) | 5.5kV |
| Weight | 9.86lb |
| RoHS | Not Compliant |
No datasheet is available for this part.