
Surface mount resettable fuse with a 50A current rating and 240V AC maximum voltage. Features a 7W maximum power dissipation and a 150V DC rated voltage. Bolt mount design with a body measuring 26.2mm in diameter and 17.7mm in depth. RoHS compliant.
Eaton 50LET technical specifications.
| Body Diameter | 17.7mm |
| Body Height | 26.2mm |
| Current | 50A |
| Current Rating | 50A |
| Depth | 17.7mm |
| Diameter | 26.2mm |
| Fuse Current | 50A |
| Fuse Size | 26.2 X 17.7 X 19.1mm |
| Length | 56mm |
| Max Power Dissipation | 7W |
| Max Voltage Rating (AC) | 240V |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 7W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LET |
| Tab Width | 12.7mm |
| Type | Electrical |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 150V |
| Weight | 1.12oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 50LET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.