Eaton 51040 technical specifications.
| Current Rating | 40mA |
| Length | 5.394inch |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Termination | Screw |
| Type | Electrical |
| Width | 0.748inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 51040 to view detailed technical specifications.
No datasheet is available for this part.