
This is a 9/16" Dia (14.28mm) chassis mount fuse with a single circuit, packaged in a bulk quantity of 100. It features a bronze body and contact material, suitable for through hole mounting with a screw termination. The fuse is part of the 5000 series from Eaton.
Sign in to ask questions about the Eaton 5591-42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 5591-42 technical specifications.
| Body Material | Bronze |
| Contact Material | Bronze |
| Fuse Size | 9/16" Dia (14.28mm) |
| Mount | Chassis Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 5000 |
| Termination | Screw |
| Weight | 0.192oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 5591-42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
