Sign in to ask questions about the Eaton 5592-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 5592-01 technical specifications.
| Body Material | Copper |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 15.24mm |
| Fuse Size | 9/16" Dia (14.28mm) |
| Lead Free | Lead Free |
| Length | 12.82mm |
| Material | Copper, Silver |
| Mount | Chassis Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 5000 |
| Termination | Screw |
| Weight | 0.176oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 5592-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.