This through-hole fuse features a bronze body and silver-plated contacts, with a 9/16" diameter and 12.82mm length. It is designed for chassis mount applications and is available in a bulk packaging quantity of 100. The fuse has a weight of 0.176oz and is not radiation hardened. It is part of the 5000 series and has a termination type of screw.
Eaton 5592-11 technical specifications.
| Body Material | Bronze, Brass |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Depth | 15.24mm |
| Fuse Size | 9/16" Dia (14.28mm) |
| Length | 12.82mm |
| Material | Bronze, Silver |
| Mount | Chassis Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 5000 |
| Termination | Screw |
| Weight | 0.176oz |
| RoHS | Compliant |
No datasheet is available for this part.