Fuse 30A 5500V 529.99 X 19.99 X 64.01mm
Eaton 55GDMSJD30E technical specifications.
| Current Rating | 30A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Standard |
| Type | Electrical |
| Voltage Rating (AC) | 5.5kV |
| Weight | 5.05lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 55GDMSJD30E to view detailed technical specifications.
No datasheet is available for this part.