
This 9/32" Dia (7.13mm) fuse features a copper body and contact material with tin plating. It is designed for chassis mount through hole applications and is available in a bulk packaging quantity of 100. The fuse is not radiation hardened and has a weight of 0.032oz. It is part of the 5000 series and has a screw termination.
Eaton 5674-10 technical specifications.
| Body Material | Copper |
| Contact Material | Copper |
| Contact Plating | Tin |
| Fuse Size | 9/32" Dia (7.13mm) |
| Material | Copper, Tin |
| Mount | Chassis Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 5000 |
| Termination | Screw |
| Weight | 0.032oz |
| RoHS | Compliant |
No datasheet is available for this part.