
This 9/32" Dia (7.13mm) chassis mount fuse features a single circuit design with a bronze and tin construction. It is available in bulk packaging with 100 units per package. The fuse is not radiation hardened and is designed for through hole mounting. The termination is via screw.
Sign in to ask questions about the Eaton 5674-41-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 5674-41-R technical specifications.
| Body Material | Bronze |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Fuse Size | 9/32" Dia (7.13mm) |
| Material | Bronze, Tin |
| Mount | Chassis Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 5000 |
| Termination | Screw |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 5674-41-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
