
This 1/4" Dia (6.35mm) chassis mount fuse is constructed from bronze with a tin contact plating. It is available in a bulk packaging quantity of 100 units. The fuse is not radiation hardened and is part of the 5000 series. It is designed for through hole mounting and features a screw termination.
Sign in to ask questions about the Eaton 5681-15-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 5681-15-R technical specifications.
| Body Material | Bronze |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Fuse Size | 1/4" Dia (6.35mm) |
| Material | Bronze, Tin |
| Mount | Chassis Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 5000 |
| Termination | Screw |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 5681-15-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.