
This 1/4" Dia Chassis Mount Fuse features a copper body and contacts with copper, tin plating. It is available in a bulk packaging quantity of 100. The fuse is not radiation hardened and has a weight of 0.032oz. It is designed for through hole mounting.
Eaton 5682-11 technical specifications.
| Body Material | Copper |
| Contact Material | Copper |
| Contact Plating | Copper, Tin, Zinc |
| Fuse Size | 1/4" Dia (6.35mm) |
| Material | Copper, Tin |
| Mount | Chassis Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 5000 |
| Termination | Screw |
| Weight | 0.032oz |
| RoHS | Compliant |
No datasheet is available for this part.