Sign in to ask questions about the Eaton 5682-44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 5682-44 technical specifications.
| Body Material | Brass |
| Contact Plating | Tin |
| Fuse Size | 1/4in (Dia) |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Lug |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton 5682-44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.