
The Eaton 56ET fuse is a 56A overcurrent protection device rated for 690V AC and 500V DC. It features a bolt mount design and is available in bulk packaging with 10 units per package. The fuse has a power dissipation of 14W and a weight of 1.6oz. It meets RoHS compliance requirements and is CE and UR approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton 56ET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, UR |
| Current Rating | 56A |
| Diameter | 19.1mm |
| Fuse Current | 56A |
| Height | 19.1mm |
| Length | 1.89inch |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 14W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ET |
| Type | Electrical |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| DC Rated Voltage | 500V |
| Weight | 1.6oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 56ET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
