
This fuse is a chassis mount, through hole device with a current rating of 20A and a DC rated voltage of 250V. It has a fuse size of 13/32" Dia (10.3mm) and is made of copper with a silver contact plating. The fuse is packaged in bulk quantities of 100 and has a weight of 0.096oz. It is not radiation hardened and is part of the 5000 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton 5960-07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 20A |
| Depth | 11.93mm |
| Fuse Size | 13/32" Dia (10.3mm) |
| Mount | Chassis Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 5000 |
| Termination | Screw |
| DC Rated Voltage | 250V |
| Weight | 0.096oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 5960-07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
