Eaton 5960-09 technical specifications.
| Body Material | Copper |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 20A |
| Depth | 11.93mm |
| Fuse Size | 13/32" Dia (10.3mm) |
| Mount | Chassis Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 5000 |
| Termination | Screw |
| DC Rated Voltage | 250V |
| Weight | 0.08oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 5960-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.