
This through hole fuse is rated for 250V DC and 20A current. It has a 13/32" diameter and is made of bronze with a tin coating. The fuse is packaged in bulk and available in quantities of 100. It is not radiation hardened and has a weight of 0.112 ounces.
Checking distributor stock and pricing after the page loads.
| Body Material | Bronze |
| Contact Material | Bronze |
| Current Rating | 20A |
| Fuse Size | 13/32" Dia (10.3mm) |
| Material | Bronze, Tin |
| Mount | Chassis Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 5000 |
| Termination | Screw |
| DC Rated Voltage | 250V |
| Weight | 0.112oz |
| RoHS | Compliant |