This 13/32" Dia Bronze Chassis Mount Fuse is a single-circuit component with a bronze body and contacts, suitable for through-hole mounting. It is available in a bulk packaging quantity of 100. The fuse is not radiation hardened and has a weight of 0.016oz. It is part of the 5000 series and features a screw termination.
Eaton 5960-53 technical specifications.
| Body Material | Bronze |
| Contact Material | Bronze |
| Fuse Size | 13/32" Dia (10.3mm) |
| Material | Bronze, Tin |
| Mount | Chassis Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 5000 |
| Termination | Screw |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 5960-53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.