
This 500V 30A through hole fuse features a 13/32in diameter fuse size and tin plated contact plating. The fuse is made of bronze or brass and is rated for 30A of current. It is available in bulk packaging with 100 pieces per package. The fuse is not radiation hardened and has a weight of 0.096oz.
Checking distributor stock and pricing after the page loads.
| Body Material | Bronze, Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| Fuse Size | 13/32in (Dia) |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Pin |
| DC Rated Voltage | 500V |
| Weight | 0.096oz |
| RoHS | Not CompliantNo |