
This through hole fuse is made of bronze with a tin plating and has a diameter of 13/32" (10.3mm). It is designed for chassis mount applications and has a weight of 0.016oz. The fuse is packaged in bulk quantities of 100 units.
Checking distributor stock and pricing after the page loads.
| Body Material | Bronze |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Fuse Size | 13/32" Dia (10.3mm) |
| Material | Bronze, Tin |
| Mount | Chassis Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 5000 |
| Termination | Screw |
| Weight | 0.016oz |
| RoHS | Compliant |