
This 30A through hole fuse has a maximum DC rated voltage of 500V and a fuse size of 13/32in in diameter. The contact plating is tin and the body material is bronze and brass. The fuse is packaged in bulk quantities of 100 and has a weight of 0.112oz.
Checking distributor stock and pricing after the page loads.
| Body Material | Bronze, Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 11.93mm |
| Fuse Size | 13/32in (Dia) |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Pin |
| DC Rated Voltage | 500V |
| Weight | 0.112oz |
| RoHS | Not CompliantNo |