
This chassis mount fuse is made from bronze with a tin contact plating. It has a depth of 11.93mm and a height of 0.71inch. The fuse is available in a bulk packaging quantity of 100. It is not radiation hardened and has a weight of 0.096oz.
Checking distributor stock and pricing after the page loads.
| Body Material | Bronze |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 11.93mm |
| Fuse Size | 13/32" Dia (10.3mm) |
| Height | 0.71inch |
| Length | 0.387inch |
| Material | Bronze, Tin |
| Mount | Chassis Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 5000 |
| Termination | Screw |
| Weight | 0.096oz |
| Width | 0.47inch |
| RoHS | Compliant |