Fuse Clip Lug Through Hole
Checking distributor stock and pricing after the page loads.
| Body Material | Bronze, Brass |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 30A |
| Fuse Size | 13/32" Dia (10.3mm) |
| Material | Brass, Tin |
| Mount | Chassis Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 5000 |
| Termination | Screw |
| DC Rated Voltage | 32V |
| Weight | 0.112oz |
| RoHS | Compliant |
