The Eaton 5P650i is a line-interactive UPS with a maximum apparent power of 650VA and an efficiency of 98%. It operates at an output frequency of 50 or 60Hz and provides a pure sine wave output voltage of 230V. The UPS is designed for use in tower configurations and has a maximum active power of 420W. It is not equipped with input power factor correction and has a minimum operating temperature of 0°C and a maximum operating temperature of 35°C. The Eaton 5P650i is an AC/AC input/output type UPS and is available with an RS232/USB interface.
Eaton 5P650i technical specifications.
| UPS Style | Tower |
| UPS Type | Line Interactive |
| Maximum Active Power | 420W |
| Input/Output Type | AC/AC |
| Maximum Apparent Power | 650VA |
| Number of Input Phases | 1 |
| Output Voltage | 230V |
| Number of Output Phases | 1 |
| Output Frequency | 50|60Hz |
| Efficiency | 98% |
| Output Voltage Waveform | Pure Sine Wave |
| Input Power Factor Correction | No |
| Interface | RS232/USB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 35°C |
Download the complete datasheet for Eaton 5P650i to view detailed technical specifications.
No datasheet is available for this part.