The Eaton 5P650iR is a rackmount line interactive UPS with a maximum active power of 420 watts and a maximum apparent power of 650 VA. It operates on a single input phase and provides a single output phase with a frequency of 50 or 60 Hz. The UPS has a high efficiency of 98% and outputs a pure sine wave voltage. It does not have input power factor correction. The device can be controlled via RS232 or USB interfaces and operates within a temperature range of 0 to 35 degrees Celsius.
Eaton 5P650iR technical specifications.
| UPS Style | Rackmount |
| UPS Type | Line Interactive |
| Maximum Active Power | 420W |
| Input/Output Type | AC/AC |
| Maximum Apparent Power | 650VA |
| Number of Input Phases | 1 |
| Output Voltage | 230V |
| Number of Output Phases | 1 |
| Output Frequency | 50|60Hz |
| Efficiency | 98% |
| Output Voltage Waveform | Pure Sine Wave |
| Input Power Factor Correction | No |
| Interface | RS232/USB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 35°C |
Download the complete datasheet for Eaton 5P650iR to view detailed technical specifications.
No datasheet is available for this part.