The Eaton 5P850i is a line-interactive UPS with a maximum active power of 600W and a maximum apparent power of 850VA. It operates at an output frequency of 50 or 60Hz and provides a pure sine wave output voltage of 230V. The UPS has a single input phase and a single output phase, with a minimum operating temperature of 0°C and a maximum operating temperature of 35°C. It does not have input power factor correction and has an efficiency of 98%. The Eaton 5P850i is available with an RS232 and USB interface.
Eaton 5P850i technical specifications.
| UPS Style | Tower |
| UPS Type | Line Interactive |
| Maximum Active Power | 600W |
| Input/Output Type | AC/AC |
| Maximum Apparent Power | 850VA |
| Number of Input Phases | 1 |
| Output Voltage | 230V |
| Number of Output Phases | 1 |
| Output Frequency | 50|60Hz |
| Efficiency | 98% |
| Output Voltage Waveform | Pure Sine Wave |
| Input Power Factor Correction | No |
| Interface | RS232/USB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 35°C |
Download the complete datasheet for Eaton 5P850i to view detailed technical specifications.
No datasheet is available for this part.