
This electrical fuse holder from Eaton features a current rating of 60A and a voltage rating of 600V. It has a length of 2.362 inches and weighs 3.36 ounces. The fuse holder is packaged in bulk and has CSA approvals. It is designed for use with fuses in general applications.
Eaton 60CJ technical specifications.
| Approvals | CSA |
| Current | 60A |
| Current Rating | 60A |
| Length | 2.362inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CJ |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 3.36oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 60CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.