
Fuse Chip Slow Blow Acting 3A 125V SMD Solder Pad 2410 T/R
Eaton 6125TD3-R-TR1 technical specifications.
| Current Rating | 3A |
| Fuse Size | 6.1 X 2.72in |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.