
The Eaton 63FE fuse is a bolt-mounted fuse rated for 63A and 690V. It has a body diameter of 17.7mm and a height of 48mm. The fuse is available in bulk packaging with 10 units per package. It is RoHS compliant and has a power dissipation of 12W. The Eaton 63FE fuse is suitable for use in electrical applications where a high current rating is required.
Sign in to ask questions about the Eaton 63FE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 63FE technical specifications.
| Approvals | CE, UR |
| Body Diameter | 17.7mm |
| Body Height | 48mm |
| Current Rating | 63A |
| Diameter | 19.1mm |
| Fuse Current | 63A |
| Fuse Size | FE |
| Length | 77mm |
| Mount | Bolt, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 12W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FE |
| Type | Electrical |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| DC Rated Voltage | 450V |
| Weight | 0.72oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 63FE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
