Fuse NH 63A 690V Holder Screw 68 X 30 X 61mm Carton VDE
Eaton 63NHG00B-690 technical specifications.
| Current Rating | 63A |
| Max Voltage Rating (DC) | 250V |
| Package Quantity | 3 |
| Packaging | Bulk |
| Type | Electrical |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| Weight | 1.763698oz |
| RoHS | Not Compliant |
No datasheet is available for this part.