Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
EATON
6424-2T
Datasheet
Eaton
(Bussmann)
6424-2T
Active
Fuse Link Equipment 50A
Circuit Protection
Fuses & Fuse Holders
Circuit Protection
Fuses & Fuse Holders
Fuses
Fuse Link Equipment 50A
Current Rating
50mA
Mounting
Screw
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Contact Plating
Tin
Current Rating
50mA
Mount
Screw
Package Quantity
25
Packaging
Bulk
Termination
Screw
Type
Electrical
Weight
1.6oz
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account