Fuse Class J 400A 600V Bolt 50.8 X 85.85mm
Eaton 64400 technical specifications.
| Current Rating | 400A |
| Max Voltage Rating (AC) | 600V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 64000 |
| Voltage Rating (AC) | 600V |
| Weight | 1.85lb |
| RoHS | Compliant |
No datasheet is available for this part.