
Fuse NH 6A 400V Holder Flat CE/IEC/VDE
Eaton 6NHG000B-400 technical specifications.
| Current Rating | 6A |
| Max Voltage Rating (AC) | 400V |
| Package Quantity | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Electrical |
| Voltage Rating (AC) | 400V |
| Weight | 3.5E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 6NHG000B-400 to view detailed technical specifications.
No datasheet is available for this part.