
Specialty Fuses 7.2KV 315A M/S 1241
Eaton 7.2WKNNO315 technical specifications.
| Current Rating | 315A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Type | Electrical |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 7.2WKNNO315 to view detailed technical specifications.
No datasheet is available for this part.