
This general purpose fuse has a current rating of 1.33A and a maximum voltage rating of 125V AC. It is available in bulk packaging with a clip termination. The fuse measures 47.4mm in length and weighs 0.16oz. It is not radiation hardened and is not RoHS compliant.
Eaton 70A-1-1/3A technical specifications.
| Current Rating | 1.33A |
| Fuse Size | 1.68 X 0.28in |
| Length | 47.4mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 300V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 300V |
| Weight | 0.16oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.