Eaton 70B-2A technical specifications.
| Approvals | UR |
| Color | Blue |
| Contact Plating | Tin |
| Current | 2A |
| Current Rating | 2A |
| Diameter | 7.1mm |
| Fuse Size | 1.68 X 0.28in |
| Lead Free | Contains Lead |
| Length | 1.866inch |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 300V |
| Mount | Holder |
| Package Quantity | 5 |
| RoHS Compliant | No |
| Series | Telpower® 70 |
| Type | Electrical |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 70B-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.