Fuse Alarm Indicating 5A 125V Holder Cartridge 42.67 X 7.11mm Fiber CE/UL
Checking distributor stock and pricing after the page loads.
Eaton 70D-5-R technical specifications.
| Current Rating | 5A |
| Type | Alarm Indicating |
| Voltage Rating | 125V |
| Termination Style | Cartridge |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |